- Home ›
- All Products›
- 020440A031
020440A031
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 4-40 - Overall Length 8 mm (0.313 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 4-40 - Overall Length 8 mm (0.313 in)
Search Keywords: 020440A031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020440A031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0475
5,000
$0.0374
10,000
$0.0373
25,000
$0.0270
50,000
$0.0262
100,000
$0.0255
150,000
$0.0245
250,000 +
$0.0244
Click for Quote
Log in
to unlock special pricing