- Home ›
- All Products›
- 020440A025
Essentra
020440A025
Nylon Slotted Flat Machine Screw - Thread Size 4-40 - Overall Length 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 4-40 - Overall Length 6.4 mm (0.250 in)
Search Keywords: 020440A025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020440A025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 020440A025 RoHS compliant?
Yes, 020440A025 is RoHS compliant.
What is the lead time for 020440A025?
The standard lead time for 020440A025 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0496
5,000
$0.0391
10,000
$0.0374
25,000
$0.0283
50,000
$0.0275
100,000
$0.0267
150,000
$0.0257
250,000 +
$0.0256
Click for Quote
Log in
to unlock special pricing