- Home ›
- All Products›
- 020256A050PC
Essentra
020256A050PC
PC Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 12.7 mm (0.500 in)
Search Keywords: 020256A050PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020256A050PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 020256A050PC RoHS compliant?
Yes, 020256A050PC is RoHS compliant.
What is the lead time for 020256A050PC?
The standard lead time for 020256A050PC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
100
$0.4121
500
$0.3348
1,000
$0.3340
3,000
$0.3061
5,000
$0.2936
8,000
$0.2928
15,000
$0.2857
25,000 +
$0.2143
Click for Quote
Log in
to unlock special pricing