- Home ›
- All Products›
- 020256A037PC
020256A037PC
Essentra
PC Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 9.5 mm (0.375 in)
Search Keywords: 020256A037PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020256A037PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.4121
500
$0.3348
1,000
$0.3340
3,000
$0.3061
5,000
$0.2936
8,000
$0.2928
15,000
$0.2857
25,000 +
$0.2143
Click for Quote
Log in
to unlock special pricing