- Home ›
- All Products›
- 020256A018
020256A018
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 4.8 mm (0.188 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 4.8 mm (0.188 in)
Search Keywords: 020256A018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020256A018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0490
5,000
$0.0386
10,000
$0.0370
25,000
$0.0277
50,000
$0.0269
100,000
$0.0262
150,000
$0.0251
250,000 +
$0.0248
Click for Quote
Log in
to unlock special pricing