- Home ›
- All Products›
- 018A
Essentra
018A
Tapered Cap - Outside Diameter Range 14.7 - 17.1 mm (0.580 - 0.675 in) - in)side Diameter Range 13.2 - 15.3 mm (0.520 - 0.60 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 14.7 - 17.1 mm (0.580 - 0.675 in) - in)side Diameter Range 13.2 - 15.3 mm (0.520 - 0.602 in) - 13.5 mm (0.531 in)
Search Keywords: 018A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:018A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 018A RoHS compliant?
Yes, 018A is RoHS compliant.
What is the lead time for 018A?
The standard lead time for 018A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0503
10,000
$0.0481
25,000
$0.0468
50,000
$0.0455
100,000
$0.0437
150,000
$0.0436
250,000 +
$0.0435
Click for Quote
Log in
to unlock special pricing