- Home ›
- All Products›
- 017A
017A
Essentra
Tapered Cap - Outside Diameter Range 14 - 16.1 mm (0.550 - 0.634 in) - in)side Diameter Range 12.3 - 14.4 mm (0.485 - 0.567 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 14 - 16.1 mm (0.550 - 0.634 in) - in)side Diameter Range 12.3 - 14.4 mm (0.485 - 0.567 in) - 12.7 mm (0.500 in)
Search Keywords: 017A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:017A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
7500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.0637
2,500
$0.0534
7,500
$0.0502
15,000
$0.0480
30,000
$0.0466
52,500
$0.0453
105,000
$0.0436
150,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing