- Home ›
- All Products›
- 016D
016D
Essentra
Tapered Cap - Outside Diameter Range 13.5 - 15.7 mm (0.531 - 0.620 in) - in)side Diameter Range 11.9 - 14.1 mm (0.468 - 0.55 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 13.5 - 15.7 mm (0.531 - 0.620 in) - in)side Diameter Range 11.9 - 14.1 mm (0.468 - 0.555 in) - 12.7 mm (0.500 in)
Search Keywords: 016D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:016D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
7500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.0575
5,000
$0.0453
15,000
$0.0433
30,000
$0.0421
52,500
$0.0410
105,000
$0.0393
150,000
$0.0392
255,000 +
$0.0392
Click for Quote
Log in
to unlock special pricing