- Home ›
- All Products›
- 016A
Essentra
016A
Tapered Cap - Outside Diameter Range 13.5 - 15.7 mm (0.531 - 0.620 in) - in)side Diameter Range 11.9 - 14.1 mm (0.468 - 0.55 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 13.5 - 15.7 mm (0.531 - 0.620 in) - in)side Diameter Range 11.9 - 14.1 mm (0.468 - 0.555 in) - 12.7 mm (0.500 in)
Search Keywords: 016A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:016A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
7500
Frequently Asked Questions
Is 016A RoHS compliant?
Yes, 016A is RoHS compliant.
What is the lead time for 016A?
The standard lead time for 016A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$0.0606
5,000
$0.0477
15,000
$0.0457
30,000
$0.0444
52,500
$0.0432
105,000
$0.0414
150,000
$0.0413
255,000 +
$0.0412
Click for Quote
Log in
to unlock special pricing