- Home ›
- All Products›
- 01662323
01662323
Essentra
Paddle Latch - Overall Length: 140.0 mm (5.512 in) - - Overall Width: 110.0 mm (4.331 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Paddle Latch - Overall Length: 140.0 mm (5.512 in) - - Overall Width: 110.0 mm (4.331 in) -
Search Keywords: 01662323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:01662323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$22.57
5
$21.11
10
$18.66
25
$18.10
50
$17.58
100
$16.16
250 +
$15.07
Click for Quote
Log in
to unlock special pricing