- Home ›
- All Products›
- 0162511T100
0162511T100
Essentra
Nylon Hex Socket Set Screw - Thread Size 5/8-11 - Thread Length 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 5/8-11 - Thread Length 25.4 mm (1.000 in)
Search Keywords: 0162511T100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0162511T100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$0.4128
1,000
$0.3943
2,500
$0.3774
5,000
$0.3258
7,500
$0.3249
10,000
$0.3241
15,000
$0.3171
25,000 +
$0.2816
Click for Quote
Log in
to unlock special pricing