- Home ›
- All Products›
- 0162511G150
Essentra
0162511G150
Nylon Slotted Set Screw - Thread Size 5/8-11 - Thread Length 38.1 mm (1.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 5/8-11 - Thread Length 38.1 mm (1.500 in)
Search Keywords: 0162511G150
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 0162511G150 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 0162511G150 RoHS compliant?
Yes, 0162511G150 is RoHS compliant.
What is the lead time for 0162511G150?
The standard lead time for 0162511G150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
500
$0.4705
1,000
$0.4494
2,500
$0.4241
5,000
$0.3711
7,500
$0.3702
10,000
$0.3612
15,000
$0.3603
25,000 +
$0.3208
Click for Quote
Log in
to unlock special pricing