- Home ›
- All Products›
- 015210008703
015210008703
Essentra
Blue LDPE Anti-Loss Retaining Washer - 10.5 mm (0.413 in) - 18.0 mm (0.709 in) - Thickness 1.5 mm (0.059 in) - Compatible S ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Blue LDPE Anti-Loss Retaining Washer - 10.5 mm (0.413 in) - 18.0 mm (0.709 in) - Thickness 1.5 mm (0.059 in) - Compatible Screw Sizes M10
Search Keywords: 015210008703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:015210008703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.1110
2,500
$0.0874
5,000
$0.0836
7,500
$0.0834
25,000
$0.0790
50,000
$0.0759
100,000
$0.0757
150,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing