- Home ›
- All Products›
- 015208008703
015208008703
Essentra
Blue LDPE Anti-Loss Retaining Washer - 8.4 mm (0.331 in) - 17.0 mm (0.669 in) - Thickness 2.0 mm (0.079 in) - Compatible Sc ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Blue LDPE Anti-Loss Retaining Washer - 8.4 mm (0.331 in) - 17.0 mm (0.669 in) - Thickness 2.0 mm (0.079 in) - Compatible Screw Sizes M7
Search Keywords: 015208008703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:015208008703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.0783
2,500
$0.0617
5,000
$0.0615
7,500
$0.0590
25,000
$0.0558
50,000
$0.0556
100,000
$0.0536
150,000 +
$0.0534
Click for Quote
Log in
to unlock special pricing