- Home ›
- All Products›
- 015206008703
015206008703
Essentra
Blue LDPE Anti-Loss Retaining Washer - 6.4 mm (0.252 in) - 12.0 mm (0.472 in) - Thickness 1.6 mm (0.063 in) - Compatible Sc ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Blue LDPE Anti-Loss Retaining Washer - 6.4 mm (0.252 in) - 12.0 mm (0.472 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes M6
Search Keywords: 015206008703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:015206008703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0565
5,000
$0.0446
10,000
$0.0426
25,000
$0.0420
50,000
$0.0403
100,000
$0.0387
150,000
$0.0386
250,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing