- Home ›
- All Products›
- 015105000203
015105000203
Essentra
Gray LDPE Anti-Loss Retaining Washer - 5.3 mm (0.209 in) - 8.5 mm (0.335 in) - Thickness 2.7 mm (0.106 in) - Compatible Scr ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Gray LDPE Anti-Loss Retaining Washer - 5.3 mm (0.209 in) - 8.5 mm (0.335 in) - Thickness 2.7 mm (0.106 in) - Compatible Screw Sizes M5
Search Keywords: 015105000203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:015105000203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0517
5,000
$0.0408
10,000
$0.0390
25,000
$0.0384
50,000
$0.0369
100,000
$0.0354
150,000
$0.0353
250,000 +
$0.0352
Click for Quote
Log in
to unlock special pricing