- Home ›
- All Products›
- 015005000503
Essentra
015005000503
Red LDPE Anti-Loss Retaining Washer - 5.3 mm (0.209 in) - 11.0 mm (0.433 in) - Thickness 1.3 mm (0.051 in) - Compatible Scr ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Red LDPE Anti-Loss Retaining Washer - 5.3 mm (0.209 in) - 11.0 mm (0.433 in) - Thickness 1.3 mm (0.051 in) - Compatible Screw Sizes M5
Search Keywords: 015005000503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:015005000503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 015005000503 RoHS compliant?
Yes, 015005000503 is RoHS compliant.
What is the lead time for 015005000503?
The standard lead time for 015005000503 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0508
5,000
$0.0400
10,000
$0.0364
25,000
$0.0340
50,000
$0.0326
100,000
$0.0325
150,000
$0.0313
250,000 +
$0.0312
Click for Quote
Log in
to unlock special pricing