- Home ›
- All Products›
- 015002500503
015002500503
Essentra
Red LDPE Anti-Loss Retaining Washer - 2.7 mm (0.106 in) - 6.5 mm (0.256 in) - Thickness 1.1 mm (0.043 in) - Compatible Scre ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Red LDPE Anti-Loss Retaining Washer - 2.7 mm (0.106 in) - 6.5 mm (0.256 in) - Thickness 1.1 mm (0.043 in) - Compatible Screw Sizes M2.5
Search Keywords: 015002500503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:015002500503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0500
5,000
$0.0394
10,000
$0.0377
25,000
$0.0371
50,000
$0.0356
100,000
$0.0342
150,000
$0.0341
250,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing