- Home ›
- All Products›
- 0150013T100
0150013T100
Essentra
Nylon Hex Socket Set Screw - Thread Size 1/2-13 - Thread Length 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 1/2-13 - Thread Length 25.4 mm (1.000 in)
Search Keywords: 0150013T100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0150013T100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
100
$0.4417
500
$0.3589
1,000
$0.3580
3,000
$0.3281
5,000
$0.3147
8,000
$0.3139
15,000
$0.3063
25,000 +
$0.2296
Click for Quote
Log in
to unlock special pricing