- Home ›
- All Products›
- 0150013T075
Essentra
0150013T075
Nylon Hex Socket Set Screw - Thread Size 1/2-13 - Thread Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 1/2-13 - Thread Length 19.1 mm (0.750 in)
Search Keywords: 0150013T075
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 0150013T075 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 0150013T075 RoHS compliant?
Yes, 0150013T075 is RoHS compliant.
What is the lead time for 0150013T075?
The standard lead time for 0150013T075 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
100
$0.4550
500
$0.3697
1,000
$0.3688
3,000
$0.3380
5,000
$0.3241
8,000
$0.3233
15,000
$0.3155
25,000 +
$0.2365
Click for Quote
Log in
to unlock special pricing