- Home ›
- All Products›
- 0150013G050
Essentra
0150013G050
Nylon Slotted Set Screw - Thread Size 1/2-13 - Thread Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 1/2-13 - Thread Length 12.7 mm (0.500 in)
Search Keywords: 0150013G050
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 0150013G050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 0150013G050 RoHS compliant?
Yes, 0150013G050 is RoHS compliant.
What is the lead time for 0150013G050?
The standard lead time for 0150013G050 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
500
$0.3739
1,000
$0.3730
2,500
$0.3419
5,000
$0.2949
7,500
$0.2942
10,000
$0.2935
15,000
$0.2871
25,000 +
$0.2584
Click for Quote
Log in
to unlock special pricing