- Home ›
- All Products›
- 013SPA
013SPA
Essentra
Tapered Cap - Outside Diameter Range 12.1 - 13.8 mm (0.478 - 0.545 in) - in)side Diameter Range 10.4 - 12.1 mm (0.410 - 0.47 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 12.1 - 13.8 mm (0.478 - 0.545 in) - in)side Diameter Range 10.4 - 12.1 mm (0.410 - 0.476 in) - 8 mm (0.313 in)
Search Keywords: 013SPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:013SPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0439
10,000
$0.0420
25,000
$0.0414
50,000
$0.0397
100,000
$0.0382
150,000
$0.0381
250,000 +
$0.0380
Click for Quote
Log in
to unlock special pricing