- Home ›
- All Products›
- 0137524G050
0137524G050
Essentra
Nylon Slotted Set Screw - Thread Size 3/8-24 - Thread Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 3/8-24 - Thread Length 12.7 mm (0.500 in)
Search Keywords: 0137524G050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0137524G050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
500
$0.1971
2,500
$0.1771
5,000
$0.1571
7,500
$0.1549
10,000
$0.1507
25,000
$0.1356
50,000
$0.1303
100,000 +
$0.1299
Click for Quote
Log in
to unlock special pricing