- Home ›
- All Products›
- 0137524F100
0137524F100
Essentra
Machine Screw - Thread Size - 3/8-24, , Thread Length - 25.4 mm (1.000 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 3/8-24, , Thread Length - 25.4 mm (1.000 in), ,
Search Keywords: 0137524F100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0137524F100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.1756
2,500
$0.1578
5,000
$0.1420
7,500
$0.1400
10,000
$0.1380
25,000
$0.1208
50,000
$0.1161
100,000 +
$0.1158
Click for Quote
Log in
to unlock special pricing