- Home ›
- All Products›
- 0137516T100
Essentra
0137516T100
Nylon Hex Socket Set Screw - Thread Size 3/8-16 - Thread Length 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 3/8-16 - Thread Length 25.4 mm (1.000 in)
Search Keywords: 0137516T100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0137516T100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 0137516T100 RoHS compliant?
Yes, 0137516T100 is RoHS compliant.
What is the lead time for 0137516T100?
The standard lead time for 0137516T100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
500
$0.2256
1,000
$0.2120
2,500
$0.2028
5,000
$0.1799
7,500
$0.1773
25,000
$0.1491
50,000
$0.1487
100,000 +
$0.1471
Click for Quote
Log in
to unlock special pricing