- Home ›
- All Products›
- 0137516S062
0137516S062
Essentra
Nylon Slotted Set Screw - Thread Size 3/8-16 - Thread Length 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 3/8-16 - Thread Length 15.9 mm (0.625 in)
Search Keywords: 0137516S062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0137516S062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.2831
1,000
$0.2659
2,500
$0.2543
5,000
$0.2224
7,500
$0.2163
25,000
$0.1870
50,000 +
$0.1865
Click for Quote
Log in
to unlock special pricing