- Home ›
- All Products›
- 0137516S050
0137516S050
Essentra
Nylon Slotted Set Screw - Thread Size 3/8-16 - Thread Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 3/8-16 - Thread Length 12.7 mm (0.500 in)
Search Keywords: 0137516S050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0137516S050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.2805
1,000
$0.2635
2,500
$0.2520
5,000
$0.2204
7,500
$0.2144
25,000
$0.1854
50,000 +
$0.1849
Click for Quote
Log in
to unlock special pricing