- Home ›
- All Products›
- 0131218T100
Essentra
0131218T100
Nylon Hex Socket Set Screw - Thread Size 5/16-18 - Thread Length 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 5/16-18 - Thread Length 25.4 mm (1.000 in)
Search Keywords: 0131218T100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0131218T100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 0131218T100 RoHS compliant?
Yes, 0131218T100 is RoHS compliant.
What is the lead time for 0131218T100?
The standard lead time for 0131218T100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1776
3,000
$0.1699
5,000
$0.1674
8,000
$0.1651
25,000
$0.1204
50,000
$0.1157
100,000
$0.1154
150,000 +
$0.1142
Click for Quote
Log in
to unlock special pricing