- Home ›
- All Products›
- 0131218P087
0131218P087
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 5/16-18 - Thread Length 22.2 mm (0.875 in) - Head Diameter 15.4 mm (0.605 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 5/16-18 - Thread Length 22.2 mm (0.875 in) - Head Diameter 15.4 mm (0.605 in)
Search Keywords: 0131218P087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0131218P087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1826
3,000
$0.1746
5,000
$0.1721
8,000
$0.1697
25,000
$0.1240
50,000
$0.1191
100,000
$0.1188
150,000 +
$0.1175
Click for Quote
Log in
to unlock special pricing