- Home ›
- All Products›
- 012E
012E
Essentra
Tapered Cap - Outside Diameter Range 11.4 - 13 mm (0.447 - 0.512 in) - in)side Diameter Range 9.8 - 11.3 mm (0.385 - 0.445 i ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 11.4 - 13 mm (0.447 - 0.512 in) - in)side Diameter Range 9.8 - 11.3 mm (0.385 - 0.445 in) - 10.3 mm (0.406 in)
Search Keywords: 012E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0446
10,000
$0.0426
25,000
$0.0420
50,000
$0.0403
100,000
$0.0387
150,000
$0.0386
250,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing