- Home ›
- All Products›
- 012528X037
Essentra
012528X037
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-28 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 9. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-28 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 9.5 mm (0.375 in) - Head Height 4.6 mm (0.181 in)
Search Keywords: 012528X037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012528X037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 012528X037 RoHS compliant?
Yes, 012528X037 is RoHS compliant.
What is the lead time for 012528X037?
The standard lead time for 012528X037 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.0740
2,500
$0.0621
7,500
$0.0503
25,000
$0.0441
50,000
$0.0429
100,000
$0.0412
150,000
$0.0411
250,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing