- Home ›
- All Products›
- 012528T037
Essentra
012528T037
Nylon Hex Socket Set Screw - Thread Size 1/4-28 - Thread Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 1/4-28 - Thread Length 9.5 mm (0.375 in)
Search Keywords: 012528T037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012528T037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 012528T037 RoHS compliant?
Yes, 012528T037 is RoHS compliant.
What is the lead time for 012528T037?
The standard lead time for 012528T037 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0702
3,000
$0.0553
8,000
$0.0529
25,000
$0.0393
50,000
$0.0377
100,000
$0.0362
150,000
$0.0361
250,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing