- Home ›
- All Products›
- 012528T025
012528T025
Essentra
Nylon Hex Socket Set Screw - Thread Size 1/4-28 - Thread Length 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 1/4-28 - Thread Length 6.4 mm (0.250 in)
Search Keywords: 012528T025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012528T025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0660
3,000
$0.0520
8,000
$0.0497
25,000
$0.0367
50,000
$0.0352
100,000
$0.0338
150,000
$0.0337
250,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing