- Home ›
- All Products›
- 012528P062
Essentra
012528P062
Nylon Slotted Pan Machine Screw - Thread Size 1/4-28 - Thread Length 15.9 mm (0.625 in) - Head Diameter 12.3 mm (0.483 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 1/4-28 - Thread Length 15.9 mm (0.625 in) - Head Diameter 12.3 mm (0.483 in)
Search Keywords: 012528P062
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 012528P062 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 012528P062 RoHS compliant?
Yes, 012528P062 is RoHS compliant.
What is the lead time for 012528P062?
The standard lead time for 012528P062 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
500
$0.0752
2,500
$0.0631
7,500
$0.0509
25,000
$0.0445
50,000
$0.0433
100,000
$0.0416
150,000
$0.0415
250,000 +
$0.0414
Click for Quote
Log in
to unlock special pricing