- Home ›
- All Products›
- 012528G018
012528G018
Essentra
Nylon Slotted Set Screw - Thread Size 1/4-20 - Thread Length 4.8 mm (0.188 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 1/4-20 - Thread Length 4.8 mm (0.188 in)
Search Keywords: 012528G018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012528G018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
500
$0.177
1,000
$0.168
2,000
$0.160
4,000
$0.152
5,000
$0.073
25,000 +
$0.055
Click for Quote
Log in
to unlock special pricing