- Home ›
- All Products›
- 012528F100
Essentra
012528F100
Machine Screw - Thread Size - 1/4-28, , Thread Length - 25.4 mm (1.000 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 1/4-28, , Thread Length - 25.4 mm (1.000 in), ,
Search Keywords: 012528F100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 012528F100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 012528F100 RoHS compliant?
Yes, 012528F100 is RoHS compliant.
What is the lead time for 012528F100?
The standard lead time for 012528F100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
500
$0.0763
2,500
$0.0640
7,500
$0.0517
25,000
$0.0452
50,000
$0.0440
100,000
$0.0422
150,000
$0.0421
250,000 +
$0.0420
Click for Quote
Log in
to unlock special pricing