- Home ›
- All Products›
- 012528F018
Essentra
012528F018
Machine Screw - Thread Size - 1/4-28, , Thread Length - 4.8 mm (0.188 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 1/4-28, , Thread Length - 4.8 mm (0.188 in), ,
Search Keywords: 012528F018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012528F018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 012528F018 RoHS compliant?
Yes, 012528F018 is RoHS compliant.
What is the lead time for 012528F018?
The standard lead time for 012528F018 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.1080
1,000
$0.1030
2,500
$0.0980
5,000
$0.0497
10,000
$0.0472
25,000 +
$0.0353
Click for Quote
Log in
to unlock special pricing