- Home ›
- All Products›
- 012520X100
Essentra
012520X100
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 9 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 9.5 mm (0.375 in) - Head Height 4.6 mm (0.181 in)
Search Keywords: 012520X100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 012520X100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 012520X100 RoHS compliant?
Yes, 012520X100 is RoHS compliant.
What is the lead time for 012520X100?
The standard lead time for 012520X100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
500
$0.0729
2,500
$0.0611
7,500
$0.0494
25,000
$0.0432
50,000
$0.0421
100,000
$0.0404
150,000
$0.0403
250,000 +
$0.0402
Click for Quote
Log in
to unlock special pricing