- Home ›
- All Products›
- 012520X025
012520X025
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 9. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 9.5 mm (0.375 in) - Head Height 4.6 mm (0.181 in)
Search Keywords: 012520X025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520X025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0629
3,000
$0.0527
8,000
$0.0474
25,000
$0.0351
50,000
$0.0337
100,000
$0.0336
150,000
$0.0324
250,000 +
$0.0323
Click for Quote
Log in
to unlock special pricing