- Home ›
- All Products›
- 012520WF200
012520WF200
Essentra
Machine Screw - Thread Size - 1/4-20, , Thread Length - 50.8 mm (2.000 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 1/4-20, , Thread Length - 50.8 mm (2.000 in), ,
Search Keywords: 012520WF200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520WF200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.0756
2,500
$0.0634
7,500
$0.0513
25,000
$0.0449
50,000
$0.0437
100,000
$0.0420
150,000
$0.0413
250,000 +
$0.0407
Click for Quote
Log in
to unlock special pricing