- Home ›
- All Products›
- 012520WF062
Essentra
012520WF062
Machine Screw - Thread Size - 1/4-20, , Thread Length - 15.9 mm (0.625 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 1/4-20, , Thread Length - 15.9 mm (0.625 in), ,
Search Keywords: 012520WF062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520WF062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 012520WF062 RoHS compliant?
Yes, 012520WF062 is RoHS compliant.
What is the lead time for 012520WF062?
The standard lead time for 012520WF062 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.0752
2,500
$0.0631
7,500
$0.0509
25,000
$0.0445
50,000
$0.0433
100,000
$0.0416
150,000
$0.0415
250,000 +
$0.0414
Click for Quote
Log in
to unlock special pricing