- Home ›
- All Products›
- 012520WF050
012520WF050
Essentra
Machine Screw - Thread Size - 1/4-20, , Thread Length - 12.7 mm (0.500 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 1/4-20, , Thread Length - 12.7 mm (0.500 in), ,
Search Keywords: 012520WF050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520WF050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0725
3,000
$0.0571
8,000
$0.0546
25,000
$0.0531
50,000
$0.0516
100,000
$0.0496
150,000
$0.0495
250,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing