- Home ›
- All Products›
- 012520T200
012520T200
Essentra
Nylon Hex Socket Set Screw - Thread Size 1/4-20 - Thread Length 50.8 mm (2.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 1/4-20 - Thread Length 50.8 mm (2.000 in)
Search Keywords: 012520T200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520T200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0956
3,000
$0.0753
8,000
$0.0720
25,000
$0.0681
50,000
$0.0679
100,000
$0.0654
150,000
$0.0652
250,000 +
$0.0645
Click for Quote
Log in
to unlock special pricing