- Home ›
- All Products›
- 012520T125
012520T125
Essentra
Nylon Hex Socket Set Screw - Thread Size 1/4-20 - Thread Length 31.8 mm (1.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 1/4-20 - Thread Length 31.8 mm (1.250 in)
Search Keywords: 012520T125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520T125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0927
3,000
$0.0730
8,000
$0.0699
25,000
$0.0660
50,000
$0.0659
100,000
$0.0634
150,000
$0.0633
250,000 +
$0.0626
Click for Quote
Log in
to unlock special pricing