- Home ›
- All Products›
- 012520T075
012520T075
Essentra
Nylon Hex Socket Set Screw - Thread Size 1/4-20 - Thread Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 1/4-20 - Thread Length 19.1 mm (0.750 in)
Search Keywords: 012520T075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520T075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0646
3,000
$0.0509
8,000
$0.0487
25,000
$0.0361
50,000
$0.0347
100,000
$0.0333
150,000
$0.0332
250,000 +
$0.0331
Click for Quote
Log in
to unlock special pricing