- Home ›
- All Products›
- 012520T062
012520T062
Essentra
Nylon Hex Socket Set Screw - Thread Size 1/4-20 - Thread Length 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 1/4-20 - Thread Length 15.9 mm (0.625 in)
Search Keywords: 012520T062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520T062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0644
3,000
$0.0508
8,000
$0.0486
25,000
$0.0360
50,000
$0.0345
100,000
$0.0332
150,000
$0.0327
250,000 +
$0.0322
Click for Quote
Log in
to unlock special pricing