- Home ›
- All Products›
- 012520S175
Essentra
012520S175
Nylon Slotted Set Screw - Thread Size 1/4-20 - Thread Length 44.5 mm (1.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 1/4-20 - Thread Length 44.5 mm (1.750 in)
Search Keywords: 012520S175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520S175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 012520S175 RoHS compliant?
Yes, 012520S175 is RoHS compliant.
What is the lead time for 012520S175?
The standard lead time for 012520S175 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
500
$0.0758
2,500
$0.0635
7,500
$0.0513
25,000
$0.0449
50,000
$0.0437
100,000
$0.0420
150,000
$0.0419
250,000 +
$0.0418
Click for Quote
Log in
to unlock special pricing