- Home ›
- All Products›
- 012520R050
012520R050
Essentra
Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 12.7 mm (0.500 in) - Head Height 11.6 mm (0.458 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 12.7 mm (0.500 in) - Head Height 11.6 mm (0.458 in)
Search Keywords: 012520R050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520R050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.0521
2,500
$0.0488
7,500
$0.0484
25,000
$0.0478
50,000
$0.0476
100,000
$0.0473
150,000
$0.0471
250,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing