- Home ›
- All Products›
- 012520R025
Essentra
012520R025
Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 6.4 mm (0.250 in) - Head Height 11.6 mm (0.458 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 6.4 mm (0.250 in) - Head Height 11.6 mm (0.458 in)
Search Keywords: 012520R025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520R025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 012520R025 RoHS compliant?
Yes, 012520R025 is RoHS compliant.
What is the lead time for 012520R025?
The standard lead time for 012520R025 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0748
3,000
$0.0589
8,000
$0.0564
25,000
$0.0548
50,000
$0.0533
100,000
$0.0512
150,000
$0.0511
250,000 +
$0.0509
Click for Quote
Log in
to unlock special pricing