- Home ›
- All Products›
- 012520P300
012520P300
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 1/4-20 - Thread Length 76.2 mm (3.000 in) - Head Diameter 12.3 mm (0.483 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 1/4-20 - Thread Length 76.2 mm (3.000 in) - Head Diameter 12.3 mm (0.483 in)
Search Keywords: 012520P300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520P300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.1290
2,500
$0.1017
5,000
$0.0874
7,500
$0.0872
25,000
$0.0744
50,000
$0.0714
100,000
$0.0713
150,000 +
$0.0711
Click for Quote
Log in
to unlock special pricing